The A700X107M12RATE0127280 is a 100uF surface mount aluminum electrolytic capacitor with a 12.5VDC voltage rating and 20% tolerance. It has an equivalent series resistance (ESR) of 0.012 and a ripple current of 4300. The capacitor is constructed with organic materials and has a flat construction. It is rated for a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Kemet A700X107M12RATE0127280 technical specifications.
| Capacitance | 100uF |
| Voltage | 12.5VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 4300mA |
| Leakage Current | 50@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 4mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet A700X107M12RATE0127280 to view detailed technical specifications.
No datasheet is available for this part.