
Aluminum polymer capacitor, 120µF capacitance, 10V DC rated voltage, 20% tolerance. Features 15mΩ ESR, 3.9A ripple current, and 125°C maximum operating temperature. Surface mount package with dimensions of 7.3mm length, 4.3mm width, and 4.3mm height. Tin, matte contact plating and RoHS compliant.
Kemet A700X127M010ATE015 technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 4.3mm |
| Leakage Current | 48uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X127M010ATE015 to view detailed technical specifications.
No datasheet is available for this part.