
150µF, 6.3V polarized aluminum electrolytic capacitor featuring a 2917 (7343 metric) surface mount chip package. This solid polymer capacitor offers 20% tolerance, 10mΩ ESR, and a 4.7A ripple current capability. Operating across a -55°C to 125°C temperature range, it has a 2000-hour life rating and 37.8µA leakage current. The component is RoHS compliant with tin, matte contact plating and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet A700X157M006ATE010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet A700X157M006ATE010 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4.3mm |
| Lead Length | 1.3mm |
| Leakage Current | 37.8uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X157M006ATE010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
