This 180uF organic surface mount capacitor has a 4VDC voltage rating and 20% tolerance. It features an ESR of 0.018 and a ripple current of 3500. The capacitor has a leakage current of 43uA at 5 minutes and a lifetime of 2000 hours. It measures 7.3 x 4.3 x 4 in size and operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.018Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 43@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 4mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |