Cap Aluminum Organic 270uF 2VDC 20% (7.3 X 4.3 X 4mm) SMD 0.012 Ohm 4300mA 2000h 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 4300mA |
| Leakage Current | 32@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 4mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |