Surface mount aluminum electrolytic capacitor with a capacitance of 270µF and a voltage rating of 4V. Features a 20% tolerance, 15mΩ ESR, and a ripple current of 3.9A. Constructed with solid polymer aluminum, it operates from -55°C to 125°C and is housed in a 2917 (7343 metric) case code. This RoHS compliant component offers tin matte contact plating and a leakage current of 64.8µA.
Sign in to ask questions about the Kemet A700X277M004ATE015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet A700X277M004ATE015 technical specifications.
| Capacitance | 270uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 4mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 64.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.015R |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X277M004ATE015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.