
Polymer aluminum electrolytic capacitor, 330µF capacitance, 2V DC rated voltage, and 20% tolerance. Features low ESR of 15mΩ and high ripple current capability of 3.9A. Operates across a wide temperature range from -55°C to 125°C with a lifespan of 2000 hours. Surface mountable in a 7.3 x 4.3 x 4mm (2917/7343) package, supplied on tape and reel.
Kemet A700X337M002ATE015 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Lead Length | 1.3mm |
| Leakage Current | 39.6uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X337M002ATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
