
Polymer aluminum electrolytic capacitor, 330µF capacitance, 2.5VDC voltage rating. Features 10mΩ ESR and 4.7A ripple current capability. Operates from -55°C to 125°C with a 2000-hour life expectancy. Surface mount package with tin, matte plating, measuring 7.3mm x 4.3mm x 4.3mm.
Kemet A700X337M2R5ATE010 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4.3mm |
| Lead Length | 1.3mm |
| Leakage Current | 49.5uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X337M2R5ATE010 to view detailed technical specifications.
No datasheet is available for this part.
