Polymer aluminum electrolytic capacitor with 390µF capacitance and 2V DC voltage rating. Features 20% tolerance, 10mΩ ESR, and 4.7A ripple current capability. Operates from -55°C to 125°C, with a rated lifespan of 2000 hours. Surface mountable in a 7.3 x 4.3 x 4mm package, offering 0.01Ω resistance and 46.8µA leakage current. Lead-free and RoHS compliant.
Kemet A700X397M002ATE010 technical specifications.
| Capacitance | 390uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 46.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.01R |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X397M002ATE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.