The A70IF2100AA00K is a 10nF axial film capacitor with a 10% tolerance and a DC rated voltage of 250V. It is designed to operate within a temperature range of -55°C to 105°C. The capacitor is packaged in bulk and is available in quantities of 1500. It is compliant with RoHS regulations and is not radiation hardened.
Kemet A70IF2100AA00K technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70IF2100AA00K to view detailed technical specifications.
No datasheet is available for this part.