The A70MF16802600J from Kemet is a film capacitor with a capacitance of 6.8nF and a voltage rating of 400V. It has a tolerance of 5% and is available in a through-hole package. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant. It is supplied on tape and reel in quantities of 3000.
Kemet A70MF16802600J technical specifications.
| Capacitance | 6.8nF |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70MF16802600J to view detailed technical specifications.
No datasheet is available for this part.