Kemet's A70MH2220AA00K is a 22nF axial film capacitor with a voltage rating of 400V and a tolerance of 10%. It has a cylindrical construction and a dielectric of polypropylene. The capacitor is available in a bulk packaging quantity of 2000 units and is through-hole mounted. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Kemet A70MH2220AA00K technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Construction | Cylindrical |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70MH2220AA00K to view detailed technical specifications.
No datasheet is available for this part.