The A70MQ3330AA00J is a 330nF axial film capacitor with a voltage rating of 400V and a tolerance of 5%. It is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and is available in a bulk packaging quantity of 500 units.
Kemet A70MQ3330AA00J technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70MQ3330AA00J to view detailed technical specifications.
No datasheet is available for this part.