Cap Film 0.47uF 400V PP 20% (13 X 28mm) Axial Cylindrical 105°C Bulk
Kemet A70MQ3470AA00M technical specifications.
| Capacitance | 470nF |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70MQ3470AA00M to view detailed technical specifications.
No datasheet is available for this part.