This 1uF axial film capacitor features a 10% tolerance and a 400V DC rating, making it suitable for a variety of applications. The capacitor has a PP dielectric and is packaged in a bulk format. It is rated for operation between -55°C and 105°C and is compliant with RoHS regulations. The capacitor is available in an axial package with a 1mm lead diameter.
Kemet A70MT4100AA00K technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70MT4100AA00K to view detailed technical specifications.
No datasheet is available for this part.