Kemet A70PF11002600M technical specifications.
| Capacitance | 1nF |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70PF11002600M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.