Cap Film 0.0022uF 630V PP 5% (5 X 11mm) Axial 105°C Bulk
Kemet A70PF1220AA00J technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70PF1220AA00J to view detailed technical specifications.
No datasheet is available for this part.