The A70PK2470AA00J is a 47nF axial film capacitor from Kemet with a 5% tolerance and a DC rated voltage of 630V. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high voltage ratings and stable capacitance values.
Kemet A70PK2470AA00J technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70PK2470AA00J to view detailed technical specifications.
No datasheet is available for this part.