The A70PQ3100AA00K is a 100nF axial film capacitor with a voltage rating of 630V and a tolerance of 10%. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is made with a polypropylene dielectric and is available in a bulk packaging quantity of 500 units. It is RoHS compliant and not radiation hardened.
Kemet A70PQ3100AA00K technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70PQ3100AA00K to view detailed technical specifications.
No datasheet is available for this part.
