
The A70PT3470AA00J is a 470nF axial film capacitor with a voltage rating of 630V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is through-hole mounted. It is RoHS compliant and has a tolerance of 5%.
Kemet A70PT3470AA00J technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70PT3470AA00J to view detailed technical specifications.
No datasheet is available for this part.
