
Kemet's A70PT3470AA00M film capacitor features a capacitance of 470nF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a voltage rating of 630V. It is packaged in bulk quantities of 200 units and has a termination type of axial.
Kemet A70PT3470AA00M technical specifications.
| Capacitance | 470nF |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70PT3470AA00M to view detailed technical specifications.
No datasheet is available for this part.