
The A72IF1220AA00K is a 2.2nF film capacitor from Kemet, rated for 250V with 10% tolerance. It features a PP dielectric and is packaged in an axial through-hole configuration. The capacitor operates within a temperature range of -55°C to 105°C and is available in quantities of 1500 in bulk packaging.
Kemet A72IF1220AA00K technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | A72 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet A72IF1220AA00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.