
The A72MF0047AA00J is a 47pF axial film capacitor from Kemet, featuring a 400V voltage rating and 5% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 1500 units and is available in an axial package with a 0.5mm lead diameter. It is not radiation hardened and is not RoHS compliant.
Kemet A72MF0047AA00J technical specifications.
| Capacitance | 47pF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | A72 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet A72MF0047AA00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.