The A72MF0047AA00K is a 47pF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 400V and an AC voltage rating of 160V. The capacitor is packaged in a bulk axial package with a lead diameter of 0.5mm and is terminated in an axial configuration. It is not radiation hardened and is not RoHS compliant.
Kemet A72MF0047AA00K technical specifications.
| Capacitance | 47pF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | A72 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet A72MF0047AA00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.