
The A72MF0220AA00K is a 220pF axial film capacitor from Kemet with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a voltage rating of 400V and is not RoHS compliant. The capacitor is packaged in bulk with 1500 units per package and has a lead diameter of 0.5mm.
Kemet A72MF0220AA00K technical specifications.
| Capacitance | 220pF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | A72 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet A72MF0220AA00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.