
Kemet's A72PK2220AA00K is a 22nF film capacitor with a 10% tolerance, rated for 630V and operating between -55°C and 105°C. It features an axial package with a 0.8mm lead diameter and is suitable for through-hole mounting. This component is RoHS compliant and available in bulk packaging.
Kemet A72PK2220AA00K technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A72 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A72PK2220AA00K to view detailed technical specifications.
No datasheet is available for this part.