
The A72PQ3100AA00J is a 100nF film capacitor from Kemet with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a 5% tolerance and is rated for 630V DC and 300V AC. The capacitor has an axial lead and is packaged in bulk quantities of 300. It is RoHS compliant and suitable for general applications.
Kemet A72PQ3100AA00J technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A72 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A72PQ3100AA00J to view detailed technical specifications.
No datasheet is available for this part.