The A72QK1100AA02M is a 1nF PP film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a voltage rating of 1kV DC and 400V AC, with a tolerance of 20%. The capacitor features axial termination and is packaged in bulk quantities of 750.
Kemet A72QK1100AA02M technical specifications.
| Capacitance | 1nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | A72 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet A72QK1100AA02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.