
Aluminum electrolytic capacitor with 1000µF capacitance and 250V DC rating. Features 20% tolerance, 163mΩ ESR at 100Hz, and 3.26A ripple current capability. Snap-in termination, radial package, 35mm diameter, 50mm length, and 10mm lead pitch. Operates from -40°C to 85°C with a 15000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ALC10A102DF250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 163mR |
| Height - Seated (Max) | 1.969inch |
| Impedance | 106mR |
| Lead Pitch | 0.394inch |
| Leakage Current | 6mA |
| Length | 50mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.163R |
| Ripple Current | 3.26A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10A102DF250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.