Cap Aluminum Lytic 180uF 250V 20% (22 X 30mm) Snap-In 10mm 0.888 Ohm 800mA 8000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.888Ohm |
| Ripple Current | 800mA |
| Lifetime | 8000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |