Cap Aluminum Lytic 27000uF 50V 20% (40 X 60mm) Snap-In 10mm 0.033 Ohm 8410mA 18000h 85°C
Kemet ALC10A273EH050 technical specifications.
| Capacitance | 27000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.033Ohm |
| Ripple Current | 8410mA |
| Lifetime | 18000h |
| Size | 40 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.