Cap Aluminum Lytic 56uF 450V 20% (22 X 30mm) Snap-In 10mm 2.067 Ohm 570mA 8000h 85°C
Kemet ALC10A560AB450 technical specifications.
| Capacitance | 56uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 2.067Ohm |
| Ripple Current | 570mA |
| Lifetime | 8000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALC10A560AB450 to view detailed technical specifications.
No datasheet is available for this part.