
Aluminum electrolytic capacitor, 1000µF capacitance, 450V DC rated voltage, 20% tolerance. Features 142mΩ ESR at 100Hz, 4.42A ripple current, and 6mA leakage current. Snap-in termination, through-hole mounting, with a 40mm diameter and 70mm height. Operates from -40°C to 85°C with an 18000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ALC10C102EJ450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 142mR |
| Height | 70mm |
| Height - Seated (Max) | 2.835inch |
| Impedance | 93mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.886inch |
| Leakage Current | 6mA |
| Length | 70mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.42A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10C102EJ450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
