
Standard aluminum electrolytic capacitor with 1000µF capacitance and 400V DC rated voltage. Features 20% tolerance, 0.12 Ohm ESR at 100Hz, and 5A ripple current capability. Snap-in termination for through-hole PCB mounting, with dimensions of 40mm diameter and 80mm height. Operates from -40°C to 85°C with an 18000-hour life expectancy.
Kemet ALC10C102EL400 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 80mm |
| Impedance | 78mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 6mA |
| Length | 80mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10C102EL400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
