
Aluminum electrolytic capacitor, 1000µF capacitance, 500V DC rated voltage, and 20% tolerance. Features a 40mm diameter, 105mm height, and snap-in termination. Offers low ESR of 140mΩ at 100Hz, 5.43A ripple current, and 6mA leakage current. Operates from -40°C to 85°C with an 18000-hour life expectancy. Through-hole mounting, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ALC10C102EP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 105mm |
| Height - Seated (Max) | 4.134inch |
| Impedance | 98mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.886inch |
| Leakage Current | 6mA |
| Length | 105mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 5.43A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10C102EP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
