
High-performance aluminum electrolytic capacitor with 10mF capacitance and 63V voltage rating. Features 20% tolerance, 80mΩ ESR, and 4.58A ripple current. Designed for general-purpose applications with a 40mm diameter and 35mm height, offering 18000 hours of life at 85°C. Through-hole mounting with snap-in termination.
Kemet ALC10C103EC063 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 72mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 22.5mm |
| Leakage Current | 6mA |
| Length | 35mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 72 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.58A |
| Ripple Current (AC) | 4.67A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10C103EC063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
