High-performance aluminum electrolytic capacitor with 15mF capacitance and 35V DC rated voltage. Features 20% tolerance, 87mR ESR, and 4.31A ripple current capability. Radial package measures 40mm diameter by 30mm height with a 10mm lead pitch. Designed for 18000 hours of operation at 85°C, with a minimum operating temperature of -40°C. Bulk packaged for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ALC10C153EB035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 87mR |
| Height | 30mm |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 3.15mA |
| Length | 30mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 72 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 4.31A |
| Series | ALC10 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10C153EB035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.