
Aluminum electrolytic capacitor with 15mF capacitance and 63V DC rated voltage. Features 20% tolerance, 44mR ESR at 100Hz, and 7.02A ripple current. Designed for general purpose applications with a 18000-hour life at 85°C. Snap-in termination, radial package measuring 40mm diameter and 50mm height, suitable for through-hole mounting.
Sign in to ask questions about the Kemet ALC10C153EF063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ALC10C153EF063 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 44mR |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Impedance | 39mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 22.5mm |
| Leakage Current | 6mA |
| Length | 50mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 7.02A |
| Ripple Current (AC) | 7.18A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10C153EF063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
