
Standard aluminum electrolytic capacitor with 330µF capacitance and 450V DC rated voltage. Features 20% tolerance, 348mΩ ESR at 100Hz, and 2.47A ripple current. Snap-in termination, through-hole mounting, and a 40 x 40mm radial package. Designed for 18000 hours of operation at 85°C.
Kemet ALC10C331ED450 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 348mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 210mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.886inch |
| Leakage Current | 6mA |
| Length | 40mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10C331ED450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.