Cap Aluminum Lytic 1800uF 500V 20% (50 X 105mm) Snap-In 0.094 Ohm 6450mA 18000h 85°C
Kemet ALC10G182KP500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 105 |
| Polarity | POLARIZED |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ALC10G182KP500 to view detailed technical specifications.
No datasheet is available for this part.