This aluminum electrolytic capacitor features a capacitance of 2200uF and a DC rated voltage of 250V. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The capacitor is polarized and has a length of 60mm.
Kemet ALC12C222EH250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 60 |
| Polarity | POLARIZED |
| Manufacturer Series | ALC12 |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | ALC12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.