
Cap Aluminum Lytic 1200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.159 Ohm 2500mA 8000h 105°C Bulk
Kemet ALC40A122DF200 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 36mm |
| ESR (Equivalent Series Resistance) | 159mR |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ALC40 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.