This aluminum cylindrical can electrolytic capacitor has a capacitance of 150uF and a DC rated voltage of 450VDC with a tolerance of 20%. It features a low ESR of 0.642 and a maximum impedance of 0.446 at 20°C and 10kHz. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10. It operates within a temperature range of -40 to 105°C.
Kemet ALC40A151CF450 technical specifications.
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.642Ohm |
| Ripple Current | 1540mA |
| Leakage Current | 203@5MinuA |
| Lifetime | 7000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.446@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet ALC40A151CF450 to view detailed technical specifications.
No datasheet is available for this part.