
Aluminum electrolytic capacitor with 330µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial component offers a low 206mΩ ESR and 2.53A ripple current capability, with a rated life of 8000 hours at 105°C. Designed for through-hole PCB mounting, it has a 10mm lead pitch, 35mm diameter, and 50mm height with snap-in terminations.
Kemet ALC40A331DF450 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 206mR |
| Height | 50mm |
| Impedance | 198mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 6mA |
| Length | 50mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | ALC40 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC40A331DF450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.