Cap Aluminum Lytic 8200uF 100V 20% (40 X 80mm) Snap-In 10mm 0.034 Ohm 9280mA 9000h 105°C Bulk
Kemet ALC40A822EL100 technical specifications.
| Package/Case | Aluminum |
| Mount | Snap in |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC40A822EL100 to view detailed technical specifications.
No datasheet is available for this part.