
Aluminum electrolytic capacitor, 1000µF capacitance, 400V DC rated voltage, 20% tolerance. Features 118mΩ ESR at 100Hz, 4.85A ripple current, and 6mA leakage current. Operates from -40°C to 105°C with a 9000-hour life rating. Snap-in termination, through-hole mounting, with dimensions of 40mm diameter and 80mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ALC40C102EL400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 118mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Impedance | 73mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.886inch |
| Leakage Current | 6mA |
| Length | 80mm |
| Life (Hours) | 9000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.85A |
| RoHS Compliant | Yes |
| Series | ALC40 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC40C102EL400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.