Cap Aluminum Lytic 10000uF 100V 20% (40 X 105mm) Snap-In 0.024 Ohm 11330mA 9000h 105°C Bulk
Kemet ALC40C103EP100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 105 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ALC40C103EP100 to view detailed technical specifications.
No datasheet is available for this part.