This 1200uF electrolytic capacitor has a maximum operating temperature range of -40°C to 105°C and a DC rated voltage of 200VDC. It features a low ESR type and a maximum impedance of 0.119 ohms at 20°C and 10kHz. The capacitor has a capacitance of 1200uF and a tolerance of 20%. It is constructed with an aluminum cylindrical can and has a through hole mounting style with a PC pin termination.
Kemet ALC40C122DF200 technical specifications.
| Capacitance | 1200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.159Ohm |
| Ripple Current | 2500mA |
| Leakage Current | 720@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.119@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.