This 12000uF electrolytic capacitor features a 63VDC rating and 20% tolerance. It has a low ESR of 0.05 and high ripple current of 6500. The capacitor is designed for through hole mounting and has a compact size of 40 X 50. It operates within a temperature range of -40 to 105°C and has a long lifetime of 9000 hours.
Kemet ALC40C123EF063 technical specifications.
| Capacitance | 12000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.05Ohm |
| Ripple Current | 6500mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Compact Size|Excellent Surge Voltage|High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALC40C123EF063 to view detailed technical specifications.
No datasheet is available for this part.