Cap Aluminum Lytic 1500uF 350V 20% (40 X 105mm) Snap-In 0.099 Ohm 6000mA 9000h 105°C Bulk
Kemet ALC40C152EP350 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 105 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ALC40C152EP350 to view detailed technical specifications.
No datasheet is available for this part.